OPTIBELT 69 mm, 65 mm Length, 23.5 mm Length 70 Half Coupling Flange

Subtotal (1 unit)*

$42.75

(exc. GST)

$47.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.75

*price indicative

RS Stock No.:
267-6116
Mfr. Part No.:
HRC70H
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Half Coupling Flange

Size

70

Bore Length

65mm

Length

23.5mm

Series

HRC

Standards/Approvals

No

Overall Diameter

69mm

COO (Country of Origin):
CN
The OPTIBELT HRC coupling is a break through safe claw coupling with a flexible element to provide a flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed.

Components can be combined as needed

Maximum operational safety

Combined type standard or taper

1008 taper bush type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy