OPTIBELT 69 mm, 65 mm Length, 23.5 mm Length 70 Half Coupling Flange
- RS Stock No.:
- 267-6115
- Mfr. Part No.:
- HRC70B
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$62.99
(exc. GST)
$69.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.99 |
*price indicative
- RS Stock No.:
- 267-6115
- Mfr. Part No.:
- HRC70B
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Size | 70 | |
| Product Type | Half Coupling Flange | |
| Length | 23.5mm | |
| Bore Length | 65mm | |
| Series | HRC | |
| Standards/Approvals | No | |
| Overall Diameter | 69mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Size 70 | ||
Product Type Half Coupling Flange | ||
Length 23.5mm | ||
Bore Length 65mm | ||
Series HRC | ||
Standards/Approvals No | ||
Overall Diameter 69mm | ||
- COO (Country of Origin):
- CN
The OPTIBELT HRC coupling is a break through safe claw coupling with a flexible element to provide a flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed.
8100 rpm maximum rotation speed
31 KN nominal torque rating
Maximum operational safety
Combined type standard or taper
Components can be combined as needed
Related links
- OPTIBELT 69 mm 23.5 mm Length 70 Half Coupling Flange
- OPTIBELT 69 mm 65 mm Length 70 Half Coupling Flange
- OPTIBELT 180 mm 70 mm Length 180 Half Coupling Flange
- OPTIBELT 85 mm 23.5 mm Length 90 Half Coupling Flange
- RS PRO 69 mm 23.5 mm Length, 29 mm Length 70 mm Coupler
- Ruland 16 mm 7.9 mm Length, 23.5 mm Length 16.0 x 23.5 mm Flexible Coupling
- Ruland 16 mm 23.5 mm Length, 23.5 mm Length 4 mm HRC Coupling Hubs
- Ruland 16 mm 23.5 mm Length, 23.5 mm Length 3 mm HRC Coupling Hubs