OPTIBELT 180 mm, 189 mm Length, 70 mm Length 180 Half Coupling Flange
- RS Stock No.:
- 267-6112
- Mfr. Part No.:
- HRC180B
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$414.98
(exc. GST)
$456.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $414.98 |
*price indicative
- RS Stock No.:
- 267-6112
- Mfr. Part No.:
- HRC180B
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Half Coupling Flange | |
| Size | 180 | |
| Length | 70mm | |
| Bore Length | 189mm | |
| Series | HRC | |
| Standards/Approvals | No | |
| Overall Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Half Coupling Flange | ||
Size 180 | ||
Length 70mm | ||
Bore Length 189mm | ||
Series HRC | ||
Standards/Approvals No | ||
Overall Diameter 180mm | ||
- COO (Country of Origin):
- CN
The OPTIBELT HRC coupling is a break through safe claw coupling with a flexible element to provide a flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed.
3000 rpm maximum rotation speed
950 KN nominal torque rating
Maximum operational safety
Combined type standard or taper
Components can be combined as needed
Related links
- OPTIBELT 180 mm 46.5 mm Length 180 Half Coupling Flange
- OPTIBELT 144 mm Length 20 mm Half Coupling Flange
- OPTIBELT 144 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 144 mm Length 25 mm Half Coupling Flange
- OPTIBELT 69 mm 23.5 mm Length 70 Half Coupling Flange
- OPTIBELT 69 mm 65 mm Length 70 Half Coupling Flange
- ACE Shock Absorber 108 mm Body Length M33 x 1.5 Thread Size
- OPTIBELT 180 5M 9 Timing Belt 36 Teeth 9 mm Width
