OPTIBELT 69 mm, 65 mm Length, 65 mm Length 70 Half Coupling Flange

Subtotal (1 unit)*

$45.05

(exc. GST)

$49.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.05

*price indicative

RS Stock No.:
267-2014
Mfr. Part No.:
HRC70F
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Size

70

Product Type

Half Coupling Flange

Length

65mm

Bore Length

65mm

Hub Type

Jaw

Series

HRC

Standards/Approvals

No

Overall Diameter

69mm

COO (Country of Origin):
CN
The OPTIBELT flexible HRC coupling is a breakthrough safe claw coupling with a flexible element to provide flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed between motor and working machine.

Effectively noise can absorbed

Fast and easy installation

Resistance to wear and oil

Backlash free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy