OPTIBELT 112 mm, 119 mm Length, 45 mm Length 110 Half Coupling Flange

Subtotal (1 unit)*

$143.19

(exc. GST)

$157.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.19

*price indicative

RS Stock No.:
267-6101
Mfr. Part No.:
HRC110B
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Size

110

Product Type

Half Coupling Flange

Bore Length

119mm

Length

45mm

Series

HRC

Standards/Approvals

No

Overall Diameter

112mm

COO (Country of Origin):
CN
The OPTIBELT HRC coupling is a break through safe claw coupling with a flexible element to provide a flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed.

Standard coupling

Maximum operational safety

Combined type standard or taper

Components can be combined as needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy