SKF, 192 mm OD, 134mm Bore Steel Coupler 35 GC

Subtotal (1 unit)*

$1,149.38

(exc. GST)

$1,264.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,149.38

*price indicative

RS Stock No.:
231-1959
Mfr. Part No.:
PHE 35GCRSB
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Size

35 GC

Bore Diameter

134mm

Product Type

Coupler

Outside Diameter

192mm

Maximum Speed

3900rpm

Torque Rating

18500Nm

Material

Steel

Series

PHE 35GCKIT

Standards/Approvals

No

COO (Country of Origin):
KR

SKF Coupler, 134mm Bore, 192mm Outside Diameter - PHE 35GCRSB


This coupler is a robust gear coupling specifically designed for mechanical applications. With a maximum bore size of 134mm and an impressive torque rating of 18500 Nm, it is ideal for heavy-duty usage. The coupler measures 279mm in length, ensuring compatibility with various machinery setups while enhancing performance reliability across industrial processes.

Features & Benefits


• Gear coupling design minimises backlash and enhances torque transmission

• High torque rating effectively supports demanding mechanical applications

• Durable construction designed for heavy-duty operations in harsh conditions

• Well-suited for reducing maintenance needs and improving system reliability

Applications


• Used with industrial machinery requiring high torque systems

• Applicable in automation environments for efficient power transfer

• Utilised in mechanical equipment to reduce wear and enhance performance

• Ideal for electrical systems needing high-capacity connections

What are the operational limits of this coupler in demanding applications?


The coupler is rated for a maximum speed of 3900r/min and a torque capacity of 18500 Nm, making it suitable for heavy-duty applications and ensuring reliable performance under substantial loads.

How does the bore size impact the performance of this coupler?


The design allows for flexibility with a bore size ranging from 51mm to 134mm, providing the capability to accommodate various shaft dimensions, which enhances compatibility with different machinery setups.

Can this coupler be used in high-speed industrial environments?


Yes, designed for a maximum speed of 3900r/min, it is suitable for high-speed applications, ensuring efficiency during operation while maintaining the necessary strength to handle torque loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy