SKF, 144 mm OD, 98mm Bore Steel Coupler 25 GC
- RS Stock No.:
- 231-1953
- Mfr. Part No.:
- PHE 25GCRSB
- Brand:
- SKF
Subtotal (1 unit)*
$571.82
(exc. GST)
$629.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $571.82 |
*price indicative
- RS Stock No.:
- 231-1953
- Mfr. Part No.:
- PHE 25GCRSB
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Size | 25 GC | |
| Bore Diameter | 98mm | |
| Outside Diameter | 144mm | |
| Maximum Speed | 5000rpm | |
| Torque Rating | 7474Nm | |
| Material | Steel | |
| Series | PHE 25GCRSB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Size 25 GC | ||
Bore Diameter 98mm | ||
Outside Diameter 144mm | ||
Maximum Speed 5000rpm | ||
Torque Rating 7474Nm | ||
Material Steel | ||
Series PHE 25GCRSB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The SKF gear coupling is a very high-torque ratings, along with unparalleled bore capacities, give this coupling a great advantage over other types of couplings. The gear coupling are rated up to 1 310 kNm with a maximum bore of 525 mm. This is a heavy duty coupling with incredible design flexibility, making it an economical choice for many applications. The unique design of the gear coupling tooth crowning dramatically reduces backlash and radial clearance. The hub bore capacities are the largest in the industry, allowing for low cost and long service life.
Use of alloy steel, heat-treated, to improve capacity by between 35–40%
Size 25GC
Related links
- SKF 98 mm Bore Alloy Steel Coupler 25 GC
- SKF 69 mm Bore Alloy Steel Coupler 10 GC
- SKF 134 mm Bore Alloy Steel Coupler 35 GC
- SKF 134 mm Bore Alloy Steel Coupler 35 GC
- SKF 65 mm Bore Alloy Steel Coupler 15 GC
- SKF 111 mm Bore Alloy Steel Coupler 30 GC
- SKF 65 mm Bore Alloy Steel Coupler 15 GC
- SKF 111 mm Bore Alloy Steel Coupler 30 GC
