SKF, 105 mm OD, 134mm Bore Steel Coupler 35 GC

Subtotal (1 unit)*

$533.78

(exc. GST)

$587.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$533.78

*price indicative

RS Stock No.:
231-1958
Mfr. Part No.:
PHE 35GCKIT
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

134mm

Size

35 GC

Product Type

Coupler

Outside Diameter

105mm

Maximum Speed

3900rpm

Torque Rating

18500Nm

Material

Steel

Series

PHE 35GCKIT

Standards/Approvals

No

COO (Country of Origin):
KR
The SKF gear coupling is a very high-torque ratings, along with unparalleled bore capacities, give this coupling a great advantage over other types of couplings. The gear coupling are rated up to 1 310 kNm with a maximum bore of 525 mm. This is a heavy duty coupling with incredible design flexibility, making it an economical choice for many applications. The unique design of the gear coupling tooth crowning dramatically reduces backlash and radial clearance. The hub bore capacities are the largest in the industry, allowing for low cost and long service life.

Use of alloy steel, heat-treated, to improve capacity by between 35–40%

Size 35GC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy