Ruland, 33.3 mm OD 8 mm, 42.9 mm Length Coupler 8 mm
- RS Stock No.:
- 174-7184
- Mfr. Part No.:
- MBC33-8-8-A
- Brand:
- Ruland
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$313.19
(exc. GST)
$344.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $313.19 |
| 5 - 9 | $308.59 |
| 10 + | $300.03 |
*price indicative
- RS Stock No.:
- 174-7184
- Mfr. Part No.:
- MBC33-8-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Length | 42.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.956 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 8mm | |
| Bellows Material | Stainless Steel | |
| Bore Size A | 8mm | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Length 42.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.956 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 8mm | ||
Bellows Material Stainless Steel | ||
Bore Size A 8mm | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
Ruland Coupling
The Ruland bellows coupling has a 33mm OD and 42.9mm length with clamp fastening. This clamp is 8mm x 8mm bore coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It comprises of two anodized aluminium hubs and stainless steel bellows. This bellow is able to flex while remaining rigid under torsional loads. Its balanced design reduces vibrations at high speed.
Features and Benefits
• Zero backlash
• Black-oiled alloy steel fasteners for strength and corrosion resistance
• Precision bellows coupling with excellent kinematic properties
• Maximum speed of 10,000rpm
• Hardware is metric and tested beyond DIN standard for high torque capabilities
• Service temperature ranges between -40°C and 93°C
• Low inertia coupling
• Lightweight
Applications
• Stepper and servo drives
• Encoders
• General purpose light-duty power transmission
Certifications
• REACH certification
• DIN 912 12.9
Related links
- Ruland 42.9 mm Length Coupler 12 mm
- Ruland 42.9 mm Length Coupler 10 mm
- Ruland 42.9 mm Length Coupler 10 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
