Ruland, 33.3 mm OD 14 mm, 43.2 mm Length Flexible Coupling 8 mm

Subtotal (1 unit)*

$311.38

(exc. GST)

$342.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.38

*price indicative

RS Stock No.:
593-018
Mfr. Part No.:
MBC33-14-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

10.829 x 10-6 kg/m²

Misalignment - Angular

1.5°

Hub Material

Aluminium

Misalignment - Parallel

150μm

Misalignment - Axial

400μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

14mm

Bore Size B

8mm

Maximum Operating Temperature

200°F

Series

MBC33

Standards/Approvals

RoHS3, DIN 912 12.9, ISO 9001:2015, REACH

Screw Size

M3

COO (Country of Origin):
US
The Ruland High stiffness bellows coupling showcases a meticulous design tailored for precision positioning applications. Engineered with anodized aluminum hubs and a stainless steel bellows, it combines lightweight construction with superior torsional stiffness, allowing for remarkable performance in high-speed environments. The bellows coupling features a balanced design that significantly reduces vibration at speeds soaring up to 10,000 RPM. Its flexible yet rigid walls accommodate various misalignment forms, reinforcing its reliability in critical applications. Manufactured under strict controls in an ISO certified facility, this coupling adheres to the highest standards for quality and compliance. Ideal for those seeking enhanced performance and durability, it stands as a testament to innovative engineering in motion control.

Constructed with a balanced design to minimise vibrations during operation

Capability to accommodate misalignment while maintaining precise torque transfer

Engineered for lightweight efficacy, enhancing overall system performance

Machined from selected bar stock sourced exclusively from North American mills

Compliant with RoHS3 and REACH regulations, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy