Ruland, 33 mm OD 10 mm, 42.9 mm Length Coupler 10 mm

Get a bulk buy discount

Add 5 more to save $30.30

View bulk pricing options

Subtotal (1 unit)*

$289.77

(exc. GST)

$318.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$289.77-
5 - 9$283.71$30.30
10 +$277.56$122.10

*price indicative

RS Stock No.:
174-7181
Mfr. Part No.:
MBC33-10-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Length

42.9mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

10.911 x 10-6 kg/m²

Misalignment - Angular

1.5°

Misalignment - Parallel

150μm

Hub Material

Aluminium

Style

Clamp

Misalignment - Axial

400μm

Bellows Material

Stainless Steel

Bore Size A

10mm

Minimum Operating Temperature

-40°C

Bore Size B

10mm

Maximum Operating Temperature

93°C

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US

Ruland Coupling


The Ruland bellows coupling has a 33mm OD and 42.9mm length with clamp fastening. This clamp is 10mm x 10mm bore coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It comprises of two anodized aluminium hubs and stainless steel bellows. This bellow is able to flex while remaining rigid under torsional loads. Its balanced design reduces vibrations at high speed.

Features and Benefits


• Zero backlash

• Black-oiled alloy steel fasteners for strength and corrosion resistance

• Precision bellows coupling with excellent kinematic properties

• Maximum speed of 10,000rpm

• Hardware is metric and tested beyond DIN standard for high torque capabilities

• Service temperature ranges between -40°C and 93°C

• Low inertia coupling

• Lightweight

Applications


• Stepper and servo drives

• Encoders

• General purpose light-duty power transmission

Certifications


• REACH certification

• DIN 912 12.9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy