Ruland, 33.3 mm OD 13 mm, 43.2 mm Length Flexible Coupling 8 mm

Subtotal (1 unit)*

$311.38

(exc. GST)

$342.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.38

*price indicative

RS Stock No.:
591-753
Mfr. Part No.:
MBC33-13-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

10.863 x 10-6 kg/m²

Misalignment - Angular

1.5°

Hub Material

Aluminium

Misalignment - Parallel

150μm

Misalignment - Axial

400μm

Bore Size A

13mm

Bore Size B

8mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Series

MBC33

Maximum Operating Temperature

93°C

Standards/Approvals

REACH, DIN 912 12.9, ISO 9001:2015, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland High-stiffness bellows coupling is engineered to deliver precision and efficiency in alignment-critical applications. Crafted from lightweight anodized aluminum with a stainless steel bellows, it ensures superior performance at high speeds, reaching up to 10,000 RPM. The unique design allows for a balanced operation, reducing vibration and enhancing overall system stability. With a compact design, it accommodates misalignments while maintaining torsional rigidity, making it an ideal choice for demanding tasks. Manufactured in an ISO 9001:2015 facility in the USA, this product exemplifies quality and reliability, ensuring it meets stringent industrial standards. Not only does it comply with RoHS3, REACH, and Conflict Minerals regulations, but it also features a robust construction capable of withstanding extreme operational conditions.

Constructed with anodised aluminium for reduced weight and increased performance

Features a stainless steel bellows to provide flexibility while maintaining stiffness

Engineered for high-speed applications, ensuring minimal vibration during operation

Offers a compact design that accommodates various misalignment types seamlessly

Complies with important safety and environmental regulations for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy