Huco, 25.4 mm OD 8 mm, 38.1 mm Length 8 mm Coupler
- RS Stock No.:
- 171-6703
- Mfr. Part No.:
- 707.25.2828
- Brand:
- Huco
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$122.51
(exc. GST)
$134.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $122.51 | - |
| 5 - 9 | $119.98 | 2% |
| 10 + | $116.30 | 5% |
*price indicative
- RS Stock No.:
- 171-6703
- Mfr. Part No.:
- 707.25.2828
- Brand:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 5000rpm | |
| Torque Rating | 10Nm | |
| Number of Beams | 6 | |
| Misalignment - Angular | 7° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 77, BS 46 Pt. 1, 774 (BS 45 Pt. 1) | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 5000rpm | ||
Torque Rating 10Nm | ||
Number of Beams 6 | ||
Misalignment - Angular 7° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 77, BS 46 Pt. 1, 774 (BS 45 Pt. 1) | ||
- COO (Country of Origin):
- GB
Huco Coupling
The Huco coupling has a 25mm OD. This is multi-beam type 6, aluminium clamp 8mm x 8mm coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. Its 3 start helical cut design provides higher torque capability and reduced wind-up as compared to single beam versions.
Features and Benefits
• Torsionally rigid design
• Zero backlash
• No moving parts
• Precision bellows coupling with excellent kinematic properties
• Low inertia coupling
• Electrical isolation
• Cost efficient
Applications
• High-end servo drives
• Pulse generators
• Scanners
• Positioning slides
• Metering valves
- RS Stock No. 1716687
- Mfr. Part No. 703.25.2828
Each
$229.61
- RS Stock No. 4779817
- Mfr. Part No. FCMR25-8-8-A
Each
$132.28
- RS Stock No. 6932495
- Mfr. Part No. 530.34.2828
Each
$94.12
- RS Stock No. 6932427
- Mfr. Part No. 536.34.2828
Each
$100.91
Related links
- Huco 38.1 mm Length 8 mm Coupler
- Ruland 38.1 mm Length 8 mm Coupler
- Huco 31.8 mm Length 8 mm Coupler
- Huco 38.1 mm Length 10 mm Coupler
- RS PRO 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length Coupler 6 mm
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling











