Ruland, 25.4 mm OD 8 mm, 38.1 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 593-408
- Mfr. Part No.:
- FSMR25-8-8-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$347.65
(exc. GST)
$382.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $347.65 |
*price indicative
- RS Stock No.:
- 593-408
- Mfr. Part No.:
- FSMR25-8-8-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.66Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 8mm | |
| Bore Size A | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.66Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 8mm | ||
Bore Size A 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series FSMR25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed to effectively couple shafts in light duty power transmission applications. This innovative coupling features 8mm x 8mm bores and is crafted from high-quality 303 stainless steel, offering enhanced torque capacity and a balanced design for minimal vibration. It is ideal for connecting a servo motor to a lead screw, making it a reliable choice for precise motion control. With a zero-backlash feature and a remarkable maximum speed of 6,000 RPM, this coupling is engineered for high-performance applications. The combination of its robust construction and advanced design ensures that it meets strict industry standards while providing durability and long-term reliability.
Allows for a maximum angular misalignment of 3°
Compatible with metric hardware and adheres to strict quality standards
Finished with a protective black oxide coating for added durability
Lightweight construction weighing only 0.275100 lbs for ease of installation
Manufactured in the USA under stringent quality controls
Related links
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
