Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 591-172
- Mfr. Part No.:
- FSMR25-12-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$127.65
(exc. GST)
$140.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.65 |
*price indicative
- RS Stock No.:
- 591-172
- Mfr. Part No.:
- FSMR25-12-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.82Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 12mm | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.82Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 12mm | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is a meticulously engineered solution designed for light-duty power transmission applications. This coupling is made from a single piece of 7075 aluminium, ensuring high torque capacity with minimal windup. Ideal for connecting servo motors to lead screws, it delivers a zero-backlash performance that keeps vibrations at bay even at high speeds of up to 6,000 RPM. The coupling's robust construction, featuring spiral cuts for added durability, enables it to handle dynamic and static torque demands effectively. With its balanced design and proprietary manufacturing process, this coupling meets stringent industry standards, making it a reliable choice for precision machinery.
Constructed from high-quality 7075 aluminium for durability and lightweight handling
Features a zero-backlash design for improved performance in motion applications
Allows for angular and parallel misalignment, enhancing installation flexibility
Meets DIN 912 12.9 standards for maximum torque capabilities
Optimised for high-speed applications with a maximum speed rating of 6,000 RPM
Compact dimensions enable seamless integration into space-constrained environments
All hardware components are metric, facilitating easier assembly and maintenance
Manufactured under strict quality controls in the USA, ensuring reliability
Related links
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
