Ruland, 25.4 mm OD 8 mm, 38.1 mm Length Coupler 6 mm

Get a bulk buy discount

Add 6 more to save $18.54

View bulk pricing options

Subtotal (1 unit)*

$158.99

(exc. GST)

$174.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$158.99-
6 - 9$155.90$18.54
10 +$151.67$73.20

*price indicative

RS Stock No.:
186-4106
Mfr. Part No.:
FCMR25-8-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

3.73Nm

Moment of Inertia

4.12 x 10-6 kg/m²

Misalignment - Angular

3°

Misalignment - Parallel

380μm

Hub Material

Aluminium

Style

Clamp

Misalignment - Axial

250μm

Bore Size A

8mm

Minimum Operating Temperature

-40°C

Bore Size B

6mm

Bellows Material

7075-T651 Extruded Drawn Aluminium Bar

Maximum Operating Temperature

107°C

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M4

Ruland FCMR25-8-6-A is a six beam coupling with 8mm x 6mm bores, 25.4mm OD, and 38.1mm length. It is machined from a single piece of material and features two sets of three spiral cuts. This gives it higher torque capacity, lower windup, and larger body sizes than single or four beam couplings and allows for use in light duty power transmission applications such as coupling a servo motor to a lead screw. FCMR25-8-6-A is zero-backlash and has a balanced design for reduced vibration at high speeds of up to 6,000 RPM. Ruland supplies this spiral coupling with Nypatch® anti-vibration hardware that allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power. All hardware is metric. FCMR25-8-6-A is made from 7075 aluminium for lightweight and low inertia. It is machined from bar stock that is sourced exclusively from North American mills. FCMR25-8-6-A is manufactured in our Marlborough, MA factory under strict controls using proprietary processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy