Ruland, 25.4 mm OD 11 mm, 38.1 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 592-768
- Mfr. Part No.:
- FCMR25-11-10-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$349.64
(exc. GST)
$384.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.64 |
*price indicative
- RS Stock No.:
- 592-768
- Mfr. Part No.:
- FCMR25-11-10-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.4Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 350°F | |
| Series | FCMR25 | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.4Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 350°F | ||
Series FCMR25 | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is expertly engineered for precision applications, offering exceptional performance in power transmission setups. With a design that minimises backlash and ensures balanced operation, it adeptly manages vibrations at high speeds up to 6,000 RPM. Constructed from high-quality 303 stainless steel, this robust coupling is ideal for light-duty applications, including coupling servo motors to lead screws. The innovative spiral cut design not only enhances torque capacity but also reduces windup, making it a reliable choice for various industrial needs. Crafted in the USA with meticulous attention to detail, this coupling meets the highest standards of durability and compliance, ensuring a superior user experience.
Features a zero-backlash design, ensuring precise coupling without slippage
Includes Nypatch anti-vibration hardware for enhanced stability
Manufactured using sourced North American steel for maximum reliability
Compact design enables it to fit in limited spaces while maintaining performance
Tests meet rigorous DIN 912 12.9 standards, ensuring reliability under load
Suited for high-speed operations, maintaining balance and reducing wear
Meets RoHS3 and REACH compliance for environmental safety
Related links
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
