Huco, 31.8 mm OD 14 mm, 44.5 mm Length 14 mm Coupler
- RS Stock No.:
- 171-6698
- Mfr. Part No.:
- 721.32.3838
- Brand:
- Huco
Get a bulk buy discount
Add 5 more to save $30.60
View bulk pricing optionsSubtotal (1 unit)*
$292.47
(exc. GST)
$321.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $292.47 | - |
| 5 - 9 | $286.35 | $30.60 |
| 10 + | $277.59 | $148.80 |
*price indicative
- RS Stock No.:
- 171-6698
- Mfr. Part No.:
- 721.32.3838
- Brand:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 5000rpm | |
| Torque Rating | 10Nm | |
| Misalignment - Angular | 5° | |
| Number of Beams | 3 | |
| Misalignment - Parallel | 120μm | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 14mm | |
| Bore Size B | 14mm | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | 774 (BS 45 Pt. 1), BS 46 Pt. 1, ISO 77 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 5000rpm | ||
Torque Rating 10Nm | ||
Misalignment - Angular 5° | ||
Number of Beams 3 | ||
Misalignment - Parallel 120μm | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 14mm | ||
Bore Size B 14mm | ||
Material Stainless Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals 774 (BS 45 Pt. 1), BS 46 Pt. 1, ISO 77 | ||
- COO (Country of Origin):
- GB
Huco Coupling
The Huco coupling has a 32mm OD. This is multi-beam type 3, stainless steel clamp 14mm x 14mm coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. Its 3 start helical cut design provides higher torque capability and reduced wind-up as compared to single beam versions.
Features and Benefits
• Torsionally rigid design
• Zero backlash
• No moving parts
• Precision bellows coupling with excellent kinematic properties
• Low inertia coupling
• Electrical isolation
• Cost efficient
Applications
• High-end servo drives
• Pulse generators
• Scanners
• Positioning slides
• Metering valves
Related links
- Huco 44.5 mm Length 14 mm Coupler
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Huco 44.5 mm Length 12 mm Coupler
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
