Huco, 31.8 mm OD 12 mm, 44.5 mm Length 12 mm Coupler

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$194.17

(exc. GST)

$213.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$194.17-
5 - 9$190.092%
10 +$184.285%

*price indicative

RS Stock No.:
171-6713
Mfr. Part No.:
725.32.3535
Brand:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

5000rpm

Torque Rating

8Nm

Misalignment - Angular

5°

Number of Beams

3

Style

Clamp

Misalignment - Parallel

120μm

Bore Size A

12mm

Minimum Operating Temperature

-40°C

Bore Size B

12mm

Material

Aluminium

Maximum Operating Temperature

120°C

Standards/Approvals

BS 46 Pt. 1, ISO 77, 774 (BS 45 Pt. 1)

COO (Country of Origin):
GB

Huco Coupling


The Huco coupling has a 32mm OD. This is multi-beam type 3, aluminium L 168 clamp 12mm x 12mm coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. Its 3 start helical cut design provides higher torque capability and reduced wind-up as compared to single beam versions.

Features and Benefits


• Torsionally rigid design

• Zero backlash

• No moving parts

• Precision bellows coupling with excellent kinematic properties

• Low inertia coupling

• Electrical isolation

• Cost efficient

Applications


• Stepper and high-end servo drives

• Pulse generators

• Scanners

• Positioning slides

• Metering valves

• Encoders

• General purpose light-duty power transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy