Ruland, 1.181 in OD 12 mm, 1.181 in Length 0.4375 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$202.63

(exc. GST)

$222.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.63

*price indicative

RS Stock No.:
801-737
Mfr. Part No.:
MIS30-12MM-7/16"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.181in

Length

1.181in

Maximum Speed

6000rpm

Torque Rating

5.65nm

Moment of Inertia

5.972 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

12mm

Bore Size B

0.4375in

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland aluminium coupling is a single beam design that excels in high-precision applications, ensuring zero backlash and enhanced misalignment capabilities. Its machined construction provides robustness suitable for demanding environments.

Manufactured from lightweight 7075 aluminium for improved performance

Features a unique spiral cut for enhanced misalignment capability over traditional couplings

Designed to sustain high-performance requirements with zero backlash

Complies with stringent RoHS3, REACH, and Conflict Minerals standards

Dynamic torque capabilities include both non-reversing and reversing ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy