Ruland, 1.181 in OD 0.4375 in, 1.181 in Length 11 mm Beam Coupling
- RS Stock No.:
- 801-348
- Mfr. Part No.:
- MIS30-7/16"-11MM-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$202.63
(exc. GST)
$222.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.63 |
*price indicative
- RS Stock No.:
- 801-348
- Mfr. Part No.:
- MIS30-7/16"-11MM-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.181in | |
| Length | 1.181in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.65nm | |
| Moment of Inertia | 6.053 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Style | Set Screw | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size B | 11mm | |
| Bore Size A | 0.4375in | |
| Maximum Operating Temperature | 107°C | |
| Series | MIS Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.181in | ||
Length 1.181in | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.65nm | ||
Moment of Inertia 6.053 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Style Set Screw | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size B 11mm | ||
Bore Size A 0.4375in | ||
Maximum Operating Temperature 107°C | ||
Series MIS Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling offers exceptional misalignment capabilities in Compact applications. Its zero-backlash design ensures precise positioning, making it Ideal for high-accuracy systems.
Machined from a single piece of 7075 aluminium for low inertia
Dynamic torque non-reversing rated at 2.83 Nm, ensuring robust performance
Capable of handling angular misalignment up to 5.0° seamlessly
Lightweight construction enhances usability and installation flexibility
Manufactured under strict controls, compliant with RoHS3 and REACH standards
Related links
- Ruland 1.496 in Length 11 mm Beam Coupling
- Ruland 1.181 in Length 9 mm Beam Coupling
- Ruland 1.181 in Length 10 mm Beam Coupling
- Ruland 1.181 in Length 0.4375 in Beam Coupling
- Ruland 1.181 in Length 0.375 in Beam Coupling
- Ruland 1.181 in Length 11 mm Beam Coupling
- Ruland 1.496 in Length 11 mm Beam Coupling
- Ruland 1.181 in Length 0.375 in Beam Coupling
