Ruland, 1.181 in OD 0.4375 in, 1.181 in Length 0.4375 in Beam Coupling
- RS Stock No.:
- 801-350
- Mfr. Part No.:
- MIS30-7/16"-7/16"-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$202.63
(exc. GST)
$222.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.63 |
*price indicative
- RS Stock No.:
- 801-350
- Mfr. Part No.:
- MIS30-7/16"-7/16"-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.181in | |
| Length | 1.181in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.65nm | |
| Moment of Inertia | 6.054 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Style | Set Screw | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 0.4375in | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size A | 0.4375in | |
| Series | MIS Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.181in | ||
Length 1.181in | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.65nm | ||
Moment of Inertia 6.054 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Style Set Screw | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 0.4375in | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size A 0.4375in | ||
Series MIS Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland coupling designed for precise movement control. This product excels in applications requiring minimal backlash, optimising accuracy in mechanical systems and improving overall functionality.
Manufactured from 7075 aluminium for lightweight durability
Zero-backlash design ensures high positioning accuracy
Dynamic torque ratings support up to 2.83 Nm, enhancing performance
Angular misalignment tolerance up to 5.0° to accommodate varying setups
Compatible with standard metric hex keys for ease of installation
Dynamic torque reverses rated at 1.41 Nm for reliability
- RS Stock No. 0801337
- Mfr. Part No. MIC30-7/16"-7/16"-A
Each
$234.49
- RS Stock No. 0801737
- Mfr. Part No. MIS30-12MM-7/16"-A
Each
$202.63
- RS Stock No. 0801349
- Mfr. Part No. MIS30-7/16"-3/8"-A
Each
$202.63
- RS Stock No. 0801732
- Mfr. Part No. MIS30-1/2"-7/16"-A
Each
$202.63
Related links
- Ruland 1.181 in Length 9 mm Beam Coupling
- Ruland 1.181 in Length 11 mm Beam Coupling
- Ruland 1.181 in Length 10 mm Beam Coupling
- Ruland 1.181 in Length 0.375 in Beam Coupling
- Ruland 1.181 in Length 0.4375 in Beam Coupling
- Ruland 1.181 in Length 0.4375 in Beam Coupling
- Ruland 1.496 in Length 0.4375 in Beam Coupling
- Ruland 1.496 in Length 0.4375 in Beam Coupling








