Ruland, 1.181 in OD 0.4375 in, 1.181 in Length 0.375 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$202.63

(exc. GST)

$222.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.63

*price indicative

RS Stock No.:
801-349
Mfr. Part No.:
MIS30-7/16"-3/8"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.181in

Length

1.181in

Maximum Speed

6000rpm

Torque Rating

5.65nm

Moment of Inertia

6.034 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Style

Set Screw

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Bore Size B

0.375in

Bore Size A

0.4375in

Minimum Operating Temperature

-40°C

Material

Aluminium

Series

MIS Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland single beam coupling designed to provide precise positioning for applications needing high accuracy, featuring superior misalignment capabilities compared to multiple beam couplings.

Manufactured from lightweight 7075 aluminium for low inertia

Zero-backlash design optimises performance in encoder applications

Dynamic torque ratings of 1.41 Nm reversing and 2.83 Nm non-reversing

Max torque capacity surpasses DIN 912 12.9 standards

Metric dimensions ensure compatibility with standard hardware

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy