Ruland, 1.181 in OD 12 mm, 1.181 in Length 0.375 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$202.63

(exc. GST)

$222.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.63

*price indicative

RS Stock No.:
801-736
Mfr. Part No.:
MIS30-12MM-3/8"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.181in

Length

1.181in

Maximum Speed

6000rpm

Torque Rating

5.65nm

Moment of Inertia

5.953 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size B

0.375in

Bore Size A

12mm

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland aluminium coupling is designed to efficiently transmit torque while accommodating angular and parallel misalignments, featuring a highly Durable construction tailored for precision applications.

Machined from 7075 aluminium for low inertia and lightweight performance

Zero-backlash design ensures high positioning accuracy in critical applications

Dynamic torque ratings accommodate both reversing and non-reversing functions

Maximum speed capability of 6,000 RPM supports high-performance specifications

Manufactured in the USA under strict quality controls for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy