Ruland, 0.984 in OD 0.375 in, 0.945 in Length 6 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$142.31

(exc. GST)

$156.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.31

*price indicative

RS Stock No.:
801-694
Mfr. Part No.:
MIS25-3/8"-6MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.984in

Length

0.945in

Maximum Speed

6000rpm

Torque Rating

3.39nm

Moment of Inertia

2.380 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size A

0.375in

Minimum Operating Temperature

-40°C

Bore Size B

6mm

Material

Aluminium

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland coupling is a single beam device designed for precision torque transmission and misalignment management, crafted from Durable aluminium for enhanced performance in various mechanical configurations.

Machined from a single piece of 7075 aluminium for lightweight and low inertia

Zero-backlash design ensures high positioning accuracy in demanding applications

Dynamic torque ratings of 0.85 Nm and 1.70 Nm, suited for both reversing and non-reversing scenarios

Outer diameter of 0.984 in and length of 0.945 in for Compact installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy