Ruland, 0.984 in OD 0.375 in, 0.945 in Length 9 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$142.31

(exc. GST)

$156.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.31

*price indicative

RS Stock No.:
801-698
Mfr. Part No.:
MIS25-3/8"-9MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.984in

Length

0.945in

Maximum Speed

6000rpm

Torque Rating

3.39nm

Moment of Inertia

2.358 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size B

9mm

Bore Size A

0.375in

Material

Aluminium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland single beam coupling is designed to provide superior performance in precision applications. It features a robust construction that ensures zero backlash, making it Ideal for tasks requiring accurate positioning.

Machined from a single piece of 7075 aluminium for lightweight durability

Zero-backlash design accommodates high positioning accuracy

Dynamic torque rating of 1.70 Nm ensures reliable power transfer

Capable of handling angular misalignment of up to 5.0 degrees

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy