Ruland, 0.984 in OD 0.375 in, 0.945 in Length 0.3125 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$142.31

(exc. GST)

$156.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.31

*price indicative

RS Stock No.:
801-693
Mfr. Part No.:
MIS25-3/8"-5/16"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.984in

Length

0.945in

Maximum Speed

6000rpm

Torque Rating

3.39nm

Moment of Inertia

2.354 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

0.375in

Bore Size B

0.3125in

Material

Aluminium

Series

MIS Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland coupling designed for high misalignment capabilities, featuring a lightweight and Durable construction Ideal for applications requiring exceptional positioning accuracy.

Constructed from 7075 aluminium for low inertia and lightweight

Machined from a single piece of material for enhanced performance

Zero-backlash design ensures high positioning accuracy

Meets DIN 912 12.9 standards for maximum torque capabilities

Features a purely metric specification with a smaller envelope than ISR-series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy