Ruland, 0.984 in OD 0.375 in, 0.945 in Length 0.375 in Beam Coupling
- RS Stock No.:
- 801-692
- Mfr. Part No.:
- MIS25-3/8"-3/8"-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$142.31
(exc. GST)
$156.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.31 |
*price indicative
- RS Stock No.:
- 801-692
- Mfr. Part No.:
- MIS25-3/8"-3/8"-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.984in | |
| Length | 0.945in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.39nm | |
| Moment of Inertia | 2.360 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 250μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 0.375in | |
| Bore Size A | 0.375in | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | MIS Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.984in | ||
Length 0.945in | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.39nm | ||
Moment of Inertia 2.360 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 250μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 0.375in | ||
Bore Size A 0.375in | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series MIS Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland coupling is a high-precision single beam component designed for misalignment compensation in mechanical systems. Its robust design ensures zero-backlash performance, making it Ideal for applications demanding accuracy.
Made from 7075 aluminium for lightweight and low inertia
Features a unique continuous spiral cut for enhanced misalignment capabilities
Supports maximum speeds of 6,000 RPM with full bearing support
Manufactured under strict controls for consistent quality and performance
Offers torque ratings that meet DIN 912 12.9 standards
Related links
- Ruland 0.945 in Length 0.3125 in Beam Coupling
- Ruland 0.945 in Length 0.25 in Beam Coupling
- Ruland 0.945 in Length 8 mm Beam Coupling
- Ruland 0.945 in Length 7 mm Beam Coupling
- Ruland 0.945 in Length 6 mm Beam Coupling
- Ruland 0.945 in Length 9 mm Beam Coupling
- Ruland 0.945 in Length 0.375 in Beam Coupling
- Ruland 1.181 in Length 0.375 in Beam Coupling
