Ruland, 0.984 in OD 0.3125 in, 0.945 in Length 6 mm Beam Coupling
- RS Stock No.:
- 801-701
- Mfr. Part No.:
- MIS25-5/16"-6MM-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$142.31
(exc. GST)
$156.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.31 |
*price indicative
- RS Stock No.:
- 801-701
- Mfr. Part No.:
- MIS25-5/16"-6MM-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.984in | |
| Length | 0.945in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.39nm | |
| Moment of Inertia | 2.397 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Style | Set Screw | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 6mm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 0.3125in | |
| Series | MIS Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.984in | ||
Length 0.945in | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.39nm | ||
Moment of Inertia 2.397 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Style Set Screw | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 6mm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 0.3125in | ||
Series MIS Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling designed for high-performance applications. Its robust construction allows for effective torque transmission in systems requiring minimal backlash and enhanced misalignment tolerance.
Features zero-backlash for improved positioning accuracy in precision applications
Machined from 7075 aluminium for lightweight performance and low inertia
Capable of accommodating significant angular and parallel misalignments
Constructed to meet stringent torque ratings exceeding DIN 912 12.9 standards
Suitable for metrics, fitting into Compact assemblies while maximising torque output
Related links
- Ruland 0.945 in Length 7 mm Beam Coupling
- Ruland 0.945 in Length 0.3125 in Beam Coupling
- Ruland 0.945 in Length 0.25 in Beam Coupling
- Ruland 0.945 in Length 6 mm Beam Coupling
- Ruland 0.945 in Length 6 mm Beam Coupling
- Ruland 1.181 in Length 6 mm Beam Coupling
- Ruland 0.945 in Length 0.3125 in Beam Coupling
- Ruland 0.945 in Length 6 mm Beam Coupling
