Ruland, 1.5 in OD 16 mm, 2.37 in Length 13 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$333.76

(exc. GST)

$367.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.76

*price indicative

RS Stock No.:
801-579
Mfr. Part No.:
ROCMD38-16-13-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.5in

Length

2.37in

Maximum Speed

6000rpm

Torque Rating

9.38nm

Moment of Inertia

28.346 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

6

Misalignment - Parallel

1.27mm

Style

Clamp

Misalignment - Axial

510μm

Bore Size B

13mm

Bore Size A

16mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland six beam coupling designed for precise motion transfer in various mechanical setups. It features unmatched alignment capabilities, making it Ideal for applications requiring high performance and reliability.

Machined from a single piece of material for enhanced strength

Increased beam spacing allows for greater misalignment compensation

Manufactured from lightweight 7075 aluminium to minimise inertia

Metric hardware exceeds DIN 912 12.9 standards for reliable torque capabilities

Suitable for dynamic and static torque applications with defined ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy