Ruland, 1.5 in OD 13 mm, 2.37 in Length 13 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$333.76

(exc. GST)

$367.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.76

*price indicative

RS Stock No.:
801-569
Mfr. Part No.:
ROCMD38-13-13-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.5in

Length

2.37in

Maximum Speed

6000rpm

Torque Rating

9.38nm

Moment of Inertia

28.779 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

6

Misalignment - Parallel

1.27mm

Style

Clamp

Misalignment - Axial

510μm

Minimum Operating Temperature

-40°C

Bore Size B

13mm

Bore Size A

13mm

Material

Aluminium

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland six beam coupling features 13mm x 13mm bores, designed for effective torque transmission while accommodating increased misalignment in machinery applications.

Machined from a single piece of 7075 aluminium for reduced weight and low inertia

Incorporates two sets of three spiral cuts for improved flexibility and performance

Offers maximum torque capabilities exceeding DIN 912 12.9 standards

Includes a reference mark on the outer diameter for easy identification of the larger bore

Manufactured to be RoHS3, REACH, and Conflict Minerals compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy