Ruland, 1.5 in OD 16 mm, 2.37 in Length 12 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$333.76

(exc. GST)

$367.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.76

*price indicative

RS Stock No.:
801-463
Mfr. Part No.:
ROCMD38-16-12-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.5in

Length

2.37in

Maximum Speed

6000rpm

Torque Rating

9.38nm

Moment of Inertia

28.376 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

5°

Misalignment - Parallel

1.27mm

Style

Clamp

Misalignment - Axial

510μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size B

12mm

Bore Size A

16mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland six beam coupling provides exceptional performance in applications requiring precise alignment and torque transmission, featuring dual bores of 16mm and 12mm for versatile fitting across various setups.

Machined from a single piece of 7075 aluminium, ensuring durability and lightweight properties

Allows for increased misalignment thanks to its unique spiral cut design

Dynamic torque capabilities support both reversing and non-reversing loads

Temperature range support from -40°F to 225°F ensures reliable performance in various environments

  • RS Stock No. 0801599
  • Mfr. Part No. ROCMD38-16-15-AN
Each
$333.76
  • RS Stock No. 0801462
  • Mfr. Part No. ROCMD38-16-10-AN
Each
$333.76
  • RS Stock No. 0801466
  • Mfr. Part No. ROCMD38-16-16-AN
Each
$333.76
  • RS Stock No. 0801456
  • Mfr. Part No. ROCMD38-12-10-AN
Each
$333.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy