Ruland, 1.5 in OD 16 mm, 2.37 in Length 16 mm Beam Coupling
- RS Stock No.:
- 801-466
- Mfr. Part No.:
- ROCMD38-16-16-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$333.76
(exc. GST)
$367.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.76 |
*price indicative
- RS Stock No.:
- 801-466
- Mfr. Part No.:
- ROCMD38-16-16-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.5in | |
| Length | 2.37in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.38nm | |
| Moment of Inertia | 28.202 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 1.27mm | |
| Style | Clamp | |
| Misalignment - Axial | 510μm | |
| Material | Aluminium | |
| Bore Size B | 16mm | |
| Bore Size A | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.5in | ||
Length 2.37in | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.38nm | ||
Moment of Inertia 28.202 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 1.27mm | ||
Style Clamp | ||
Misalignment - Axial 510μm | ||
Material Aluminium | ||
Bore Size B 16mm | ||
Bore Size A 16mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling offers optimal performance with its 16mm x 16mm bores and robust design, catering to precision applications requiring high torque transmission and enhanced misalignment capabilities.
Machined from a single piece of 7075 aluminium for durability and lightweight performance
Two sets of three spiral cuts provide increased space between beams for better misalignment handling
Designed to exceed DIN 912 12.9 standards for maximum torque capabilities
Reference mark on the outer diameter simplifies identification of the larger bore
Related links
- Ruland 2.37 in Length 12 mm Beam Coupling
- Ruland 2.37 in Length 11 mm Beam Coupling
- Ruland 2.37 in Length 15 mm Beam Coupling
- Ruland 2.37 in Length 10 mm Beam Coupling
- Ruland 2.37 in Length 14 mm Beam Coupling
- Ruland 2.37 in Length 13 mm Beam Coupling
- Ruland 2.37 in Length 10 mm Beam Coupling
- Ruland 2.37 in Length 12 mm Beam Coupling
