Ruland, 1.5 in OD 16 mm, 2.37 in Length 11 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$333.76

(exc. GST)

$367.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.76

*price indicative

RS Stock No.:
801-578
Mfr. Part No.:
ROCMD38-16-11-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.5in

Length

2.37in

Maximum Speed

6000rpm

Torque Rating

9.38nm

Moment of Inertia

28.400 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

1.27mm

Misalignment - Axial

510μm

Bore Size B

11mm

Minimum Operating Temperature

-40°C

Bore Size A

16mm

Material

Aluminium

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland six beam coupling offers superior flexibility with 16mm x 11mm bores, designed for optimal misalignment compensation in various applications. Its robust aluminium construction ensures durability while remaining lightweight and efficient.

Machined from a single piece of 7075 aluminium for maximum strength and low inertia

Enhanced space between beams increases misalignment capabilities compared to other series

Features a reference mark for easy identification of the larger bore

Manufactured to exceed DIN 912 12.9 torque standards for reliable performance

  • RS Stock No. 0801462
  • Mfr. Part No. ROCMD38-16-10-AN
Each
$333.76
  • RS Stock No. 0801309
  • Mfr. Part No. ROCMD38-11-10-AN
Each
$333.76
  • RS Stock No. 0801463
  • Mfr. Part No. ROCMD38-16-12-AN
Each
$333.76
  • RS Stock No. 0801464
  • Mfr. Part No. ROCMD38-16-14-AN
Each
$333.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy