Ruland, 1.5 in OD 11 mm, 2.37 in Length 11 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$333.76

(exc. GST)

$367.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.76

*price indicative

RS Stock No.:
801-564
Mfr. Part No.:
ROCMD38-11-11-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.5in

Length

2.37in

Maximum Speed

6000rpm

Torque Rating

9.38nm

Moment of Inertia

28.930 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

1.27mm

Misalignment - Axial

510μm

Material

Aluminium

Bore Size A

11mm

Bore Size B

11mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland six beam coupling is designed for 11mm x 11mm bores, featuring precise machining to accommodate increased misalignment. This coupling ensures high torque capabilities while maintaining lightweight and low inertia properties.

Machined from a single piece of 7075 aluminium for enhanced durability

Incorporates two sets of three spiral cuts for improved performance under misalignment

Controlled manufacturing process ensures compliance with RoHS3, REACH, and Conflict Minerals requirements

Lightweight design aids in reducing system inertia and enhancing efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy