Ruland, 1.5 in OD 13 mm, 2.37 in Length 11 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$333.76

(exc. GST)

$367.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.76

*price indicative

RS Stock No.:
801-567
Mfr. Part No.:
ROCMD38-13-11-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.5in

Length

2.37in

Maximum Speed

6000rpm

Torque Rating

9.38nm

Moment of Inertia

28.833 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

1.27mm

Misalignment - Axial

510μm

Bore Size A

13mm

Minimum Operating Temperature

-40°C

Bore Size B

11mm

Material

Aluminium

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland six beam coupling with 13mm x 11mm bores, 37.7mm OD, and 60.0mm length. It is machined from a single piece of material and features two sets of three spiral cuts.

Machined from a single piece of 7075 aluminium for lightweight and low inertia

Features a reference mark for easy identification of the larger bore

Cap screw MADE of alloy steel, providing reliable fastening under torque

Dynamic torque ratings of up to 4.69 Nm for reversing applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy