Ruland, 1.5 in OD 13 mm, 2.37 in Length 10 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$333.76

(exc. GST)

$367.14

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$333.76

*price indicative

RS Stock No.:
801-566
Mfr. Part No.:
ROCMD38-13-10-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.5in

Length

2.37in

Maximum Speed

6000rpm

Torque Rating

9.38nm

Moment of Inertia

28.851 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

1.27mm

Misalignment - Axial

510μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size B

10mm

Bore Size A

13mm

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland six beam coupling provides robust torque transmission while accommodating misalignment with its Advanced design. It features precision engineering for optimal performance in demanding applications.

Machined from a single piece of 7075 aluminium for enhanced strength

Bores of 13mm and 10mm ensure compatibility with various shaft sizes

Dynamic torque performance of 2.35 Nm for non-reversing applications

Angular misalignment capability of 5.0° allows greater flexibility in setup

Manufactured in the USA with strict quality controls for reliability

Related links