Ruland, 0.59 in OD 5 mm, 0.866 in Length 0.1563 in Beam Coupling
- RS Stock No.:
- 801-551
- Mfr. Part No.:
- MIC15-5MM-5/32"-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$130.74
(exc. GST)
$143.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.74 |
*price indicative
- RS Stock No.:
- 801-551
- Mfr. Part No.:
- MIC15-5MM-5/32"-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.59in | |
| Length | 0.866in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.9nm | |
| Moment of Inertia | 0.258 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Style | Clamp | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 0.1563in | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size A | 5mm | |
| Maximum Operating Temperature | 107°C | |
| Series | MIC Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.59in | ||
Length 0.866in | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.9nm | ||
Moment of Inertia 0.258 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Style Clamp | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 0.1563in | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size A 5mm | ||
Maximum Operating Temperature 107°C | ||
Series MIC Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling is designed for high misalignment capabilities while ensuring zero backlash. It's engineered from lightweight 7075 aluminium, making it Ideal for precision applications in various mechanical systems.
Constructed from a single piece of 7075 aluminium for durability
Features a continuous spiral cut for enhanced misalignment tolerances
Zero backlash design ensures optimal positioning accuracy
Compact dimensions fit seamlessly into tight spaces
Meets stringent torque standards exceeding DIN 912 12.9
Related links
- Ruland 0.866 in Length 0.125 in Beam Coupling
- Ruland 0.866 in Length 0.1875 in Beam Coupling
- Ruland 0.866 in Length 0.1563 in Beam Coupling
- Ruland 0.866 in Length 0.1563 in Beam Coupling
- Ruland 0.866 in Length 0.1563 in Beam Coupling
- Ruland 0.866 in Length 0.0938 in Beam Coupling
- Ruland 0.866 in Length 0.125 in Beam Coupling
- Ruland 0.866 in Length 0.0938 in Beam Coupling
