Ruland, 0.59 in OD 5 mm, 0.866 in Length 0.1875 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$130.74

(exc. GST)

$143.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.74

*price indicative

RS Stock No.:
801-548
Mfr. Part No.:
MIC15-5MM-3/16"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.59in

Length

0.866in

Maximum Speed

6000rpm

Torque Rating

0.9nm

Moment of Inertia

0.258 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Bore Size B

0.1875in

Minimum Operating Temperature

-40°C

Bore Size A

5mm

Material

Aluminium

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M2

COO (Country of Origin):
US
The Ruland single beam coupling is designed for high-precision applications, offering enhanced misalignment capabilities. Its robust construction ensures zero-backlash operation, making it Ideal for tasks that demand exceptional positioning accuracy.

Machined from lightweight 7075 aluminium for reduced inertia

Zero-backlash design suitable for encoders and similar applications

Maximum speed capability of 6,000 RPM enhances operational efficiency

Features purely metric dimensions, fitting snugly in Compact spaces

Dynamic torque ratings up to 0.45 Nm for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy