Ruland, 0.59 in OD 0.1563 in, 0.866 in Length 0.125 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$130.74

(exc. GST)

$143.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.74

*price indicative

RS Stock No.:
801-542
Mfr. Part No.:
MIC15-5/32"-1/8"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.59in

Length

0.866in

Maximum Speed

6000rpm

Torque Rating

0.9nm

Moment of Inertia

0.260 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Material

Aluminium

Bore Size A

0.1563in

Bore Size B

0.125in

Minimum Operating Temperature

-40°C

Series

MIC Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M2

COO (Country of Origin):
US
The Ruland single beam coupling designed for precise motion control applications, featuring zero backlash and superior misalignment capabilities, making it Ideal for encoding tasks.

Machined from a single piece of 7075 aluminium for minimal weight and low inertia

Zero-backlash performance enhances positioning accuracy in critical applications

Dynamic torque ratings of 0.23 Nm (reversing) and 0.45 Nm (non-reversing) ensure reliable operation

Capability for angular misalignment up to 5.0° and parallel misalignment of 0.25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy