Ruland, 0.59 in OD 4 mm, 0.866 in Length 0.1563 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$130.74

(exc. GST)

$143.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.74

*price indicative

RS Stock No.:
801-541
Mfr. Part No.:
MIC15-4MM-5/32"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.59in

Length

0.866in

Maximum Speed

6000rpm

Torque Rating

0.9nm

Moment of Inertia

0.260 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Bore Size B

0.1563in

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size A

4mm

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M2

COO (Country of Origin):
US
The Ruland single beam coupling offers exceptional performance in precision applications, engineered to maintain accurate positioning without backlash. This component is Ideal for various mechanical setups, ensuring reliable operation in demanding environments.

Constructed from lightweight 7075 aluminium for reduced inertia

Designed for zero backlash, ensuring high accuracy in encoder systems

Features a Compact 0.590 inch outer diameter, perfect for space-restricted setups

Supports dynamic and static torque ratings, making it versatile for different applications

Includes dual cap screws for enhanced security and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy