Ruland, 0.59 in OD 0.1563 in, 0.866 in Length 0.0938 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$130.74

(exc. GST)

$143.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.74

*price indicative

RS Stock No.:
801-543
Mfr. Part No.:
MIC15-5/32"-3/32"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.59in

Length

0.866in

Maximum Speed

6000rpm

Torque Rating

0.9nm

Moment of Inertia

0.260 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Material

Aluminium

Bore Size B

0.0938in

Minimum Operating Temperature

-40°C

Bore Size A

0.1563in

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M2

COO (Country of Origin):
US
The Ruland single beam coupling designed for high positioning accuracy in various applications. Its robust construction and zero-backlash feature enhance performance in scenarios requiring tight misalignment capabilities.

Machined from a single piece of 7075 aluminium for lightweight design

Higher misalignment capabilities than comparably sized multiple beam couplings

Zero-backlash design Ideal for applications like encoders

Meets stringent standards beyond DIN 912 12.9 for maximum torque

Purely metric dimensions ensure a Compact fit within smaller envelopes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy