Ruland, 1 in OD 11 mm, 1.5 in Length 11 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$204.13

(exc. GST)

$224.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.13

*price indicative

RS Stock No.:
801-517
Mfr. Part No.:
ROCMD25-11-11-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1in

Length

1.5in

Maximum Speed

6000rpm

Torque Rating

2.32nm

Moment of Inertia

3.529 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

5°

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

510μm

Bore Size A

11mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size B

11mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland six beam coupling offers precise alignment and enhanced torque transmission in mechanical applications, featuring dual 11mm bores and a robust aluminium construction for optimal performance and durability.

Machined from a single piece of 7075 aluminium for reduced weight and inertia

Increased misalignment capability with design features that space beams further apart

Complies with RoHS3, REACH, and Conflict Minerals standards, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy