Ruland, 1 in OD 11 mm, 1.5 in Length 7 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$204.13

(exc. GST)

$224.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.13

*price indicative

RS Stock No.:
801-519
Mfr. Part No.:
ROCMD25-11-7-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1in

Length

1.5in

Maximum Speed

6000rpm

Torque Rating

2.32nm

Moment of Inertia

3.565 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

760μm

Misalignment - Axial

510μm

Bore Size B

7mm

Bore Size A

11mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland six beam coupling offers superior alignment capabilities for various engineering applications due to its enhanced design, accommodating 11mm x 7mm bores while ensuring reliable torque transmission and stability.

Machined from 7075 aluminium for lightweight construction

Capable of supporting angular misalignment of up to 5.0°

Features two sets of three spiral cuts for increased flexibility

Compliant with RoHS3 and REACH standards for environmental safety

Manufactured under strict quality controls to meet high-performance demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy