Ruland, 1 in OD 11 mm, 1.5 in Length 10 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$204.13

(exc. GST)

$224.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.13

*price indicative

RS Stock No.:
801-515
Mfr. Part No.:
ROCMD25-11-10-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1in

Length

1.5in

Maximum Speed

6000rpm

Torque Rating

2.32nm

Moment of Inertia

3.543 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

760μm

Misalignment - Axial

510μm

Material

Aluminium

Bore Size A

11mm

Minimum Operating Temperature

-40°C

Bore Size B

10mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland six beam coupling is designed to accommodate 11mm x 10mm bores, offering enhanced misalignment capabilities. Constructed from a single piece of 7075 aluminium, it ensures Durable and reliable performance.

Manufactured from lightweight 7075 aluminium for low inertia

Provides efficient misalignment handling with increased spacing between beams

Features a reference mark on the outer diameter for easy bore identification

All hardware conforms to metric standards and exceeds DIN 912 12.9 torque specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy