Ruland, 1 in OD 12 mm, 1.5 in Length 12 mm Beam Coupling
- RS Stock No.:
- 801-525
- Mfr. Part No.:
- ROCMD25-12-12-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$204.13
(exc. GST)
$224.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.13 |
*price indicative
- RS Stock No.:
- 801-525
- Mfr. Part No.:
- ROCMD25-12-12-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1in | |
| Length | 1.5in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.32nm | |
| Moment of Inertia | 3.492 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 510μm | |
| Material | Aluminium | |
| Bore Size B | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1in | ||
Length 1.5in | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.32nm | ||
Moment of Inertia 3.492 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 510μm | ||
Material Aluminium | ||
Bore Size B 12mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling designed for precise torque transmission and enhanced misalignment capabilities. It features a Compact design, ensuring compatibility with various shaft sizes while maintaining rigorous performance standards.
Manufactured from 7075 aluminium for a lightweight yet robust structure
Incorporates two sets of three spiral cuts to allow greater misalignment
Machined from North American sourced bar stock under stringent controls
Meets or exceeds DIN 912 12.9 standards for maximum torque capabilities
Related links
- Ruland 1.5 in Length 8 mm Beam Coupling
- Ruland 1.5 in Length 10 mm Beam Coupling
- Ruland 1.5 in Length 11 mm Beam Coupling
- Ruland 1.5 in Length 7 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 9 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 11 mm Beam Coupling
