Ruland, 1.969 in OD 0.75 in, 2.126 in Length 16 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$348.85

(exc. GST)

$383.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.85

*price indicative

RS Stock No.:
801-031
Mfr. Part No.:
MIC50-3/4"-16MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

82.997 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Bore Size A

0.75in

Bore Size B

16mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Series

MIC Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling is designed for high-performance applications that require precise alignment and zero backlash, ensuring optimal positioning accuracy in motion control systems.

Machined from 7075 aluminium for low weight and low inertia

Provides higher misalignment capabilities compared to multiple beam couplings

Dynamic torque ratings of up to 11.30 Nm for reliable performance under various conditions

Manufactured to meet RoHS3, REACH, and Conflict Minerals compliance standards

Temperature resilience from -40°F to 225°F ensures performance in extreme environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy