Ruland, 1.969 in OD 20 mm, 2.126 in Length 16 mm Beam Coupling
- RS Stock No.:
- 801-163
- Mfr. Part No.:
- MIC50-20-16-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$348.85
(exc. GST)
$383.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.85 |
*price indicative
- RS Stock No.:
- 801-163
- Mfr. Part No.:
- MIC50-20-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.969in | |
| Length | 2.126in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 22.6nm | |
| Moment of Inertia | 82.712 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 250μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size A | 20mm | |
| Maximum Operating Temperature | 107°C | |
| Series | MIC Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.969in | ||
Length 2.126in | ||
Maximum Speed 6000rpm | ||
Torque Rating 22.6nm | ||
Moment of Inertia 82.712 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 250μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size B 16mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size A 20mm | ||
Maximum Operating Temperature 107°C | ||
Series MIC Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling provides precise torque transmission with zero backlash, Ideal for applications demanding high positioning accuracy.
Features a Compact design with an outer diameter of 1.969 in and a length of 2.126 in
Offers enhanced misalignment capabilities due to its continuous spiral cut construction
Constructed from lightweight 7075 aluminium for reduced inertia and improved performance
Designed to meet DIN 912 12.9 standards for maximum torque capacities
Ensures reliable operation with a maximum speed of 6,000 RPM
Related links
- Ruland 2.126 in Length 20 mm Beam Coupling
- Ruland 2.126 in Length 19 mm Beam Coupling
- Ruland 2.126 in Length 17 mm Beam Coupling
- Ruland 2.126 in Length 15 mm Beam Coupling
- Ruland 2.126 in Length 14 mm Beam Coupling
- Ruland 2.126 in Length 18 mm Beam Coupling
- Ruland 2.126 in Length 16 mm Beam Coupling
- Ruland 2.126 in Length 16 mm Beam Coupling
