Ruland, 1 in OD 10 mm, 1.5 in Length 10 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$204.13

(exc. GST)

$224.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.13

*price indicative

RS Stock No.:
801-418
Mfr. Part No.:
ROCMD25-10-10-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1in

Length

1.5in

Maximum Speed

6000rpm

Torque Rating

2.32nm

Moment of Inertia

3.592 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

6

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

510μm

Bore Size A

10mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size B

10mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland six beam coupling is engineered to accommodate 10mm x 10mm bores, offering precision and reliability for various applications in machinery and equipment.

Machined from 7075 aluminium for lightweight and low inertia

Maximum torque capabilities exceed DIN 912 12.9 standards

Features two sets of three spiral cuts for increased misalignment tolerance

Reference mark on the outer diameter for easy bore identification

Equipped with metric hardware for compatibility in varied applications

Dynamic torque ratings ensure optimal performance under different conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy