Ruland, 1 in OD 9 mm, 1.5 in Length 9 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$204.13

(exc. GST)

$224.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.13

*price indicative

RS Stock No.:
801-247
Mfr. Part No.:
ROCMD25-9-9-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1in

Length

1.5in

Maximum Speed

6000rpm

Torque Rating

2.32nm

Moment of Inertia

3.612 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

6

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

510μm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size A

9mm

Bore Size B

9mm

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland six beam coupling is designed for precision alignment, accommodating 9mm x 9mm bores and ensuring excellent torque transmission.

Manufactured from 7075 aluminium for low weight and reduced inertia

Capable of handling up to 6,000 RPM while maintaining structural integrity

Offers a dynamic torque reversing capability of 1.16 Nm

Features a clearance diameter of 27.8 mm, enabling greater flexibility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy